EBA40DTAI

Heilind Number:SULEBA40DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DTAI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DTAI

Detailed Description

The EBA40DTAI is a high-performance board-to-board PCB connector designed for critical applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, it ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 750VAC, this connector is suitable for power and signal transmission. Its two rows of 80 gold-plated contacts, terminated through holes, guarantee secure and efficient connections. The right-angle orientation and loop bellow contact type provide versatility in mounting and signal routing. Operating smoothly in a wide temperature range from -65 to 125°C, it is ideal for aerospace, defense, and industrial systems. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. With matte tin termination plating, it offers enhanced durability. Trust the EBA40DTAI for high-reliability board-to-board connections in your mission-critical projects.