EBA40DTAN

Heilind Number:SULEBA40DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DTAN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DTAN

Detailed Description

Introducing the EBA40DTAN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with a durable blend of PBT and phosphor bronze, this female connector boasts a 3A amperage rating and is engineered for reliability in even the harshest environments. Featuring two rows of gold-plated contacts with a pitch of 3.18mm, it ensures secure and efficient signal transmission. With a maximum voltage rating of 750VAC, it meets stringent safety standards. The right-angle orientation and loop bellow contact type offer flexibility in installation, while the 80 positions and 2.54mm tail length provide ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of industrial and commercial applications. Trust the EBA40DTAN for seamless and dependable board-to-board connections.