EBA40DTAS

Heilind Number:SULEBA40DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DTAS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DTAS

Detailed Description

The EBA40DTAS is a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, it ensures durability and reliable connectivity. Featuring a female gender, with two rows of 80 positions, this connector offers ample connectivity options. The mount type is side hole, with a termination method of thru hole for secure attachment. Contact material is Phosphor Bronze with Gold plating, ensuring efficient signal transmission. The loop bellow contact type and right-angle orientation further enhance its versatility. With an amperage rating of 3A and a voltage capacity of 750VAC, it is suitable for power and data-intensive systems. Operating temperature range of -65 to 125°C guarantees performance in harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Matte Tin termination plating adds to its longevity. Whether used in aerospace, telecommunications, or industrial equipment, the EBA40DTAS excels in delivering high-reliability connectivity.