EBA40DTAT

Heilind Number:SULEBA40DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DTAT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DTAT

Detailed Description

Introducing the EBA40DTAT, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic assemblies. Featuring a sturdy construction of PBT and Phosphor Bronze, this connector ensures reliable power delivery with an amperage rating of 3A and a voltage capacity of 750VAC. Its female gender, two rows of contacts, and threaded mount type offer secure and stable attachment in any application. The termination method of Thru Hole, along with gold-plated Phosphor Bronze contacts, guarantees excellent signal integrity. With a pitch of 3.18mm and a right-angle orientation, it allows for efficient PCB routing. This connector, with 80 positions and a tail length of 2.54mm, is suitable for high-density board designs. Operating within a wide temperature range of -65 to 125°C and with matte tin termination plating, it ensures durability in harsh environments. Ideal for use in demanding industries such as aerospace, defense, and telecommunications, the EBA40DTAT sets a new standard for performance and reliability in PCB connectors.