EBA40DTBD

Heilind Number:SULEBA40DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DTBD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DTBD

Detailed Description

Introducing the EBA40DTBD, a high-performance Board To Board PCB Connector designed for reliable power transmission in electronic assemblies. Featuring a sturdy construction of PBT and Phosphor Bronze materials with Gold plating, this connector ensures optimal conductivity and durability. With an amperage rating of 3A and a voltage capacity of 750VAC, it meets the demands of various applications. The female gender, right-angle orientation, and thru-hole termination method offer flexibility in installation. Boasting 80 positions across 2 rows with a 3.18mm pitch, it allows for efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating enhances solderability, while the loop bellow contact type provides a secure connection. Compact in size with dimensions of 9.4mm (W) x 15.49mm (H) x 4.57mm tail length, it is ideal for space-constrained designs. Whether used in aerospace, defense, or industrial applications, the EBA40DTBD guarantees reliable performance. Elevate your connectivity solutions with this advanced PCB connector.