| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA40DTBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA40DTBN |
EBA40DTBN
| Heilind Number: | SULEBA40DTBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA40DTBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA40DTBN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of gold-plated phosphor bronze contacts, ensuring reliable connectivity even in harsh environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it meets the needs of power-intensive systems. The right-angle orientation and loop bellow contact type make it easy to install and secure, while the thru-hole termination method provides a sturdy connection to the PCB. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. With 80 positions and a pitch of 3.18mm, it offers ample connectivity options for your design. Trust the EBA40DTBN for high-speed and high-reliability connections in your next project.

