EBA40DTBS

Heilind Number:SULEBA40DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DTBS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DTBS

Detailed Description

Introducing the EBA40DTBS, a high-quality board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a durable construction of PBT and phosphor bronze, this connector ensures longevity in demanding industrial environments. With a current rating of 3A and a voltage resistance of 750VAC, it delivers excellent performance. The female connector with two rows and a right-angle orientation offers easy and secure connectivity. Contact materials of phosphor bronze with gold plating guarantee optimal signal transfer. Its loop bellow contact type and side-hole mount ensure stable connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various applications. With 80 positions and a pitch of 3.18mm, it provides versatile connectivity options. Its matte tin termination plating meets industry standards for reliability. The EBA40DTBS is the perfect choice for high-reliability applications in aerospace, defense, and telecommunications.