EBA40DTKD-S288

Heilind Number:SULEBA40DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DTKD-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULEBA40DTKD-S288

Detailed Description

The EBA40DTKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage rating of 750VAC, it meets the needs of power-intensive systems. The connector's female gender, two rows, and loop bellow contact type make it versatile for various connection requirements. Its termination method, card extender, and clearance hole mount type offer easy and secure installation. Gold-plated contacts and matte tin termination plating provide excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh operating conditions. With 80 positions and a pitch of 3.18mm, it offers high-density connectivity in compact spaces. The connector's straddle orientation and .175-inch tail length allow for efficient PCB mating. Measuring .61 inches in height and 9.4mm in width, it is a space-saving solution for tight layouts. The EBA40DTKD-S288 is part of the EBA series, known for its quality and performance in critical applications.