EBA40DTKH

Heilind Number:SULEBA40DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DTKH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULEBA40DTKH

Detailed Description

Introducing the EBA40DTKH, a high-performance board-to-board PCB connector designed for demanding applications. Constructed from durable PBT and Phosphor Bronze materials with Gold plating, this connector ensures reliable conductivity and corrosion resistance. With a 3A amperage and 750VAC voltage rating, it guarantees safe and efficient power transmission. Featuring a compact design with two rows of 80 positions, it offers high-density connectivity. The termination method, through-hole, and clearance hole mount type make installation easy and secure. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it is ideal for use in harsh environments. The loop bellow contact type provides excellent mating performance. With a tail length of 4.83mm and a low profile height of 15.49mm, this connector is suitable for space-constrained applications. Trust the EBA40DTKH for robust and dependable board-to-board connections in your projects.