EBA40DTKI

Heilind Number:SULEBA40DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DTKI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DTKI

Detailed Description

Introducing the EBA40DTKI, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and two rows of 80 positions, this connector offers precise and reliable connectivity. It features a threaded mount type and termination through-hole method, ensuring secure attachment to the PCB. The contacts, made of phosphor bronze with gold plating, guarantee excellent conductivity and durability. Operating at a voltage of 750VAC and with an amperage of 3A, this connector is suitable for power and signal transmission. Its loop bellow contact type and straight orientation further enhance its functionality. With a tail length of 4.83mm and a low-profile design, the EBA40DTKI is space-efficient while maintaining high performance. It is ROHS compliant and has a wide operating temperature range of -65 to 125°C, making it ideal for harsh environments. The matte tin termination plating ensures compatibility with lead-free soldering processes. Trust the EBA40DTKI for your critical PCB connectivity needs.