| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA40DTKN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 80 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA40DTKN-S288 |
EBA40DTKN-S288
| Heilind Number: | SULEBA40DTKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA40DTKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA40DTKN-S288, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and 80 positions across 2 rows, this connector ensures reliable signal transmission. Featuring PBT and Phosphor Bronze construction with Gold contact plating, it offers excellent conductivity and durability. The contact type, Loop Bellow, guarantees secure connections, while the termination method of Card Extender simplifies installation. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 750 VAC, it is suitable for diverse environments. The connector's compact size, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained applications. Certified for quality and reliability, the EBA40DTKN-S288 is the perfect choice for your connectivity needs.

