EBA40DTKN

Heilind Number:SULEBA40DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DTKN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DTKN

Detailed Description

The SKU EBA40DTKN is a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity. With an amperage rating of 3A and a voltage capacity of 750VAC, it is suitable for power and signal transmission. The female connector has two rows with a pitch of 3.18mm, accommodating 80 positions. Its loop bellow contact type and gold plating guarantee excellent conductivity. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. The termination method is thru-hole, with matte tin plating for enhanced durability. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet efficient solution for PCB connections. The EBA40DTKN is a standout choice for engineers seeking reliable and high-speed data transmission in aerospace, military, and industrial applications.