EBA40DTKT-S288

Heilind Number:SULEBA40DTKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DTKT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DTKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DTKT-S288

Detailed Description

The SKU EBA40DTKT-S288 presents a high-performance Board-To-Board PCB Connector designed for demanding applications. Featuring a robust construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage capacity of 750VAC, it meets stringent power requirements. Its 2-row, 80-position configuration with a pitch of 3.18mm allows for efficient connectivity. The termination method using a Card Extender and Matte Tin plating guarantees secure and durable attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, it suits a wide range of industrial settings. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-restricted installations. Meeting the highest quality standards, this component is a dependable choice for critical electronic systems.