EBA40DTKT

Heilind Number:SULEBA40DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DTKT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DTKT

Detailed Description

Introducing the EBA40DTKT, a high-performance PCB connector designed for demanding applications. Crafted from durable PBT and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a 3A amperage rating and a voltage capacity of 750VAC, it guarantees efficient power transmission. The threaded mount type and thru-hole termination method offer secure and stable installation. With 80 positions across two rows, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it's perfect for industrial and aerospace use. The straight orientation and loop bellow contact type further enhance its versatility. Measuring at a compact height of 15.49mm and width of 9.4mm, it's space-efficient without compromising performance. Trust the EBA40DTKT for seamless board-to-board connections in your mission-critical systems.