| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA40DTMD |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 80 |
| SKU: | SULEBA40DTMD |
EBA40DTMD
| Heilind Number: | SULEBA40DTMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA40DTMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA40DTMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 750VAC, it is suitable for power and signal transmission. The right-angle orientation and clearance hole mount type make it easy to install in tight spaces. Gold-plated contacts offer excellent conductivity, while matte tin termination plating provides corrosion resistance. With 80 positions and a pitch of 3.18mm, it allows for high-density connections. Operating in a wide temperature range (-65 to 125°C), it is ideal for aerospace, defense, and industrial applications. Trust the EBA40DTMD for secure and efficient board-to-board connections.

