EBA40DTMH

Heilind Number:SULEBA40DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DTMH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DTMH

Detailed Description

The EBA40DTMH Board To Board PCB Connector is a high-performance component designed for reliable and durable connections in electronic systems. Featuring a gender-specific female design with two rows of contacts, this connector is ideal for applications requiring a secure and efficient interface. With a clearance hole mount type and through-hole termination method, installation is straightforward. The contact material of phosphor bronze with gold plating ensures excellent conductivity and corrosion resistance, while the loop bellow contact type allows for optimal signal transmission. Operating at a maximum voltage of 750 VAC and an amperage of 3A, this connector is suitable for various power and signal requirements. With a pitch of 3.18mm (.125 in) and 80 positions, it offers versatility in connectivity. The connector's rugged construction, operating temperature range of -65 to 125 °C, and matte tin termination plating make it suitable for harsh environmental conditions. Measuring .61 inches (15.49mm) in height and 9.4mm (.37 in) in width, it provides a compact yet robust solution for PCB connections. Whether used in aerospace, defense, or industrial applications, the EBA40DTMH guarantees high reliability and performance.