EBA40DTMI

Heilind Number:SULEBA40DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DTMI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DTMI

Detailed Description

Introducing the EBA40DTMI, a high-performance PCB connector designed for demanding applications. Featuring a gender-specific female orientation with two rows of contacts, this threaded mount type connector ensures secure and reliable connectivity. Its termination method of thru-hole soldering, along with phosphor bronze contacts plated with gold, guarantees excellent signal transmission quality. With a pitch of 3.18mm and a contact type of Loop Bellow, it offers precise and efficient board-to-board connection. Operating at a voltage of 750VAC and amperage of 3A, it meets stringent performance requirements. The connector's rugged construction, with an operating temperature range of -65 to 125°C, makes it suitable for harsh environments. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it saves valuable board space. Its matte tin termination plating ensures durability and longevity. Whether used in aerospace, defense, or industrial applications, the EBA40DTMI guarantees reliable performance.