| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA40DTMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA40DTMN |
EBA40DTMN
| Heilind Number: | SULEBA40DTMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA40DTMN |
| ECAD Model: |
Specifications
Detailed Description
The EBA40DTMN board-to-board PCB connector seamlessly integrates PBT and phosphor bronze materials, ensuring optimal connectivity performance. With a 3A amperage rating and the capacity to withstand up to 750VAC, this female connector, featuring two rows of 80 loop bellow contacts, guarantees efficient power transmission in electronic devices. Its right-angle orientation and no-mounting design facilitate easy installation on PCBs. The gold-plated phosphor bronze contacts, along with matte tin termination, offer enhanced durability and signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse industrial applications, meeting the highest standards for reliability and performance.

