EBA40DTMS

Heilind Number:SULEBA40DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DTMS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DTMS

Detailed Description

Introducing the EBA40DTMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector offers durability and reliable connectivity. With a current rating of 3A and voltage capability of 750VAC, it ensures efficient power transmission. The female connector with two rows and right-angle orientation is ideal for space-saving layouts. Gold-plated phosphor bronze contacts guarantee low contact resistance and enhanced signal integrity. Its loop bellow contact type and side hole mount allow for secure and stable connections. With a pitch of 3.18mm and 80 positions, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution. The termination method of thru-hole with matte tin plating ensures easy installation and long-term performance. Perfect for applications in aerospace, defense, and industrial sectors, the EBA40DTMS guarantees reliable and efficient board-to-board connections.