EBA43DCAH

Heilind Number:SULEBA43DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DCAH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULEBA43DCAH

Detailed Description

The PBT & Phosphor Bronze Female Connector, SKU EBA43DCAH, featuring a robust construction of PBT housing and Phosphor Bronze contacts with Gold plating, ensures reliable connectivity in demanding environments. With a 3A amperage rating and 750VAC voltage capability, it guarantees efficient power transmission. Its 2-row design with 86 positions and hairpin contacts in a right-angle orientation allows for high-density board-to-board connections. The clearance hole mount type and thru-hole termination method, along with a tail length of 2.54mm, facilitate easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for various industrial applications. Measuring at a compact .61in in height and 9.4mm in width, it offers space-saving solutions without compromising performance. Perfect for use in hi-rel environments, this connector, belonging to the Board To Board PCB Connectors and Card Edge Connectors category, is a reliable choice for your connectivity needs.