EBA43DCAI

Heilind Number:SULEBA43DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DCAI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULEBA43DCAI

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EBA43DCAI. This high-performance connector features a 3A amperage rating and is designed for female gender applications. With two rows of contacts and a threaded mount type, it ensures secure and reliable connections. The termination method is thru-hole, and the contact material is gold-plated phosphor bronze, offering excellent conductivity. At a pitch of 3.18mm, it accommodates precise PCB layouts. Rated for 750VAC, it guarantees safe operation even in high-voltage environments. The contact type is a hairpin, and the orientation is right-angle, making it ideal for compact designs. With 86 positions and a tail length of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse applications. The connector's low-profile design, with a height of 15.49mm and a width of 9.4mm, conserves space on the PCB. Its termination plating is matte tin, ensuring durability. Part of the hi-rel category, it meets stringent reliability standards. Upgrade your PCB connections with the EBA43DCAI for seamless performance in demanding environments.