EBA43DCAN

Heilind Number:SULEBA43DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DCAN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULEBA43DCAN

Detailed Description

Introducing the EBA43DCAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a contact rating of 3 A and a voltage rating of 750 VAC, it is suitable for a wide range of power and signal transmission tasks. The connector, with a female gender and two rows, offers 86 gold-plated hairpin contacts for efficient signal transfer. Its right-angle orientation and no-mounting design make it easy to integrate into circuit boards. Operating within a wide temperature range of -65 to 125 °C, it is ideal for use in extreme conditions. The connector's compact size, measuring just 15.49 mm in height and 9.4 mm in width, makes it perfect for space-constrained applications. With matte tin termination plating, it ensures long-term durability and performance. Trust the EBA43DCAN for your critical connectivity needs in aerospace, industrial, and other high-reliability environments.