| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA43DCAS |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 86 |
| SKU: | SULEBA43DCAS |
EBA43DCAS
| Heilind Number: | SULEBA43DCAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA43DCAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Phosphor Bronze board-to-board PCB connector, SKU EBA43DCAS. With a compact design featuring two rows, right-angle orientation, and side-hole mount type, this connector offers seamless connectivity for your electronic applications. The Hairpin contact type, crafted from durable phosphor bronze and plated with gold, ensures reliable performance even in high-voltage environments, with a maximum rating of 750 VAC. Boasting 86 positions and a pitch of 3.18mm, it's perfect for dense PCB layouts. The termination method, thru-hole with matte tin plating, guarantees secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of industrial and commercial uses. Upgrade your connectivity solutions with the EBA43DCAS.

