EBA43DCAT

Heilind Number:SULEBA43DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DCAT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULEBA43DCAT

Detailed Description

Introducing the EBA43DCAT, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 3.18mm (.125 in) and two rows of 86 female contacts, this connector offers reliable connectivity in tight spaces. Featuring a threaded mount and thru-hole termination method, installation is secure and straightforward. The contact material of phosphor bronze with gold plating ensures excellent conductivity and durability, while the hairpin design and right-angle orientation optimize signal integrity. With a maximum voltage rating of 750VAC and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial environments. The matte tin termination plating provides additional protection against corrosion, making it a reliable choice for long-term use. Trust the EBA43DCAT for your critical PCB interconnect needs.