EBA43DCBD

Heilind Number:SULEBA43DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DCBD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA43DCBD

Detailed Description

Introducing the EBA43DCBD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, two rows, and a clearance hole mount type make it versatile for various PCB setups. Boasting a 3A amperage and 750VAC voltage rating, it guarantees efficient power transmission. The gold-plated Phosphor Bronze contacts with a hairpin design provide excellent conductivity. Operating smoothly at temperatures ranging from -65 to 125°C, this connector is suitable for both standard and extreme conditions. With 86 positions and right-angle orientation, it offers flexibility in PCB layouts. Its compact size, with dimensions of .61 inches in height and 9.4mm in width, allows for space-saving installation. The matte tin termination plating ensures durability and corrosion resistance. Ideal for aerospace, defense, and industrial applications, the EBA43DCBD is a reliable solution for high-reliability connectivity needs.