EBA43DCBH

Heilind Number:SULEBA43DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DCBH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA43DCBH

Detailed Description

The EBA43DCBH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in various environments. With a 3A amperage rating and 750VAC voltage capability, it meets stringent power transmission requirements. The female connector with two rows and 86 positions offers ample connectivity options. Its clearance hole mount type and thru-hole termination method facilitate easy installation on PCBs. The gold-plated phosphor bronze contacts ensure excellent signal transmission, while the hairpin contact type enhances stability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh industrial settings. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. The matte tin termination plating adds to its durability. Overall, the EBA43DCBH is a reliable solution for high-reliability applications in aerospace, defense, and industrial sectors.