Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBA43DCBI. This female connector features two rows for seamless integration into your PCB layout. With a threaded mount type and through-hole termination method, it ensures secure and reliable connectivity. The contact material is made of durable phosphor bronze with gold plating, guaranteeing high conductivity. Operating at a maximum voltage of 750 VAC and amperage of 3A, it is suitable for various applications. The hairpin contact type and right-angle orientation offer versatility in design. With 86 positions and a tail length of 4.57mm, it accommodates complex PCB setups. Designed for harsh environments, it has an operating temperature range of -65 to 125°C. The compact size, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Its matte tin termination plating ensures compatibility with lead-free soldering processes. This high-quality connector is perfect for demanding industries such as aerospace, defense, and telecommunications. Upgrade your PCB connections with the EBA43DCBI.