EBA43DCBN

Heilind Number:SULEBA43DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DCBN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA43DCBN

Detailed Description

Introducing the EBA43DCBN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a rugged construction with PBT and Phosphor Bronze materials, ensuring durability in harsh environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it delivers reliable power transmission. The female gender, right-angle orientation, and 2-row configuration make it ideal for space-saving layouts. Its gold-plated hairpin contacts guarantee excellent conductivity, while the matte tin termination plating offers secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries, including aerospace, defense, and telecommunications. Trust in the EBA43DCBN for seamless board-to-board connectivity in your critical systems.