EBA43DCBT

Heilind Number:SULEBA43DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DCBT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA43DCBT

Detailed Description

The SKU EBA43DCBT is a high-performance board-to-board PCB connector designed for dependable power transmission in demanding environments. With a current rating of 3A and a voltage withstand of 750 VAC, this connector is ideal for applications requiring secure power connections. Featuring two rows of 86 female contacts, it offers ample connectivity options. The threaded mounting and thru-hole termination ensure a stable and durable connection. The contact material is made of reliable phosphor bronze with gold plating, guaranteeing excellent conductivity. The hairpin contact type and right-angle orientation allow for easy and space-efficient PCB mating. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh conditions. With a compact size of 9.4mm in width and 15.49mm in height, it saves valuable board space. The matte tin termination plating ensures compatibility with lead-free soldering processes. This connector is part of the high-quality EBA43DCBT series, meeting stringent industry standards for performance and reliability. Perfect for aerospace, defense, and other hi-rel applications, it is a trusted solution for critical power connections.