EBA43DCCD

Heilind Number:SULEBA43DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DCCD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULEBA43DCCD

Detailed Description

Introducing the EBA43DCCD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 86 female pins, this connector offers reliable connectivity in tight spaces. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent signal transmission and longevity. Its hairpin contact type and right-angle orientation make it ideal for secure and space-saving installations. Operating at up to 750 VAC and 3 A, with a wide temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. The clearance hole mount and thru-hole termination method provide easy and secure assembly onto PCBs. With a connector height of .61 inches and a width of 9.4 mm, it is compact yet robust. Trust the EBA43DCCD for your critical PCB connectivity needs.