EBA43DCCH

Heilind Number:SULEBA43DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DCCH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA43DCCH

Detailed Description

Introducing the EBA43DCCH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable conductivity with a maximum amperage of 3A and a voltage rating of 750 VAC. With a gender specification of female and two rows of hairpin contacts, it offers secure and efficient connectivity. The gold-plated contacts and matte tin termination guarantee excellent signal transmission and durability. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. Its right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. With 86 positions and a compact design measuring 9.4mm in width and 15.49mm in height, the EBA43DCCH is ideal for space-constrained applications. Trust in this connector for high-reliability performance in aerospace, defense, and industrial systems.