EBA43DCCI

Heilind Number:SULEBA43DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DCCI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULEBA43DCCI

Detailed Description

Experience exceptional connectivity with our Board To Board PCB Connector, featuring a robust design and high-performance capabilities. The EBA43DCCI model boasts a female gender with two rows, ensuring secure and efficient connections. Crafted with precision, this connector offers a termination method through hole and contact material made of Phosphor Bronze with gold plating. With a pitch of 3.18mm and a voltage rating of 750 VAC, it guarantees reliable power transmission. The right-angle orientation and hairpin contact type provide versatility in installation. Operating seamlessly in temperatures ranging from -65 to 125 °C, it's suitable for diverse environments. Measuring at a connector height of 15.49mm and width of 9.4mm, the EBA43DCCI is ideal for compact applications. Trust in its matte tin termination plating for long-lasting durability. Perfect for high-reliability systems, this connector excels in performance and durability. Elevate your connectivity solutions with the EBA43DCCI.