EBA43DCCN

Heilind Number:SULEBA43DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DCCN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULEBA43DCCN

Detailed Description

Introducing the EBA43DCCN, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek right-angle orientation and two rows of 86 female contacts, this connector ensures reliable and efficient connectivity in compact spaces. Crafted from durable PBT and featuring phosphor bronze contact material with gold plating, it guarantees superior conductivity and longevity. The hairpin contact type and thru-hole termination method further enhance its stability and ease of installation. Operating flawlessly in a wide temperature range from -65 to 125°C and with a high voltage rating of 750 VAC, this connector is suitable for even the most extreme environments. Its compact design, with a height of only .61 inches and a width of 9.4 mm, makes it ideal for space-constrained applications. Trust the EBA43DCCN for seamless and secure board-to-board connections in your designs.