EBA43DCCS

Heilind Number:SULEBA43DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DCCS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBA43DCCS

Detailed Description

Introducing the EBA43DCCS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its two rows of contacts, each rated for 3A, offer ample power transmission capability. The side hole mount and thru-hole termination method make installation a breeze. Gold-plated Phosphor Bronze contacts guarantee low contact resistance and high durability. Operating at up to 750VAC and with an impressive operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. The right-angle orientation and hairpin contact type further enhance its versatility. With 86 positions and a tail length of 6.35mm, it provides ample connectivity options. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Matte Tin termination plating ensures long-term reliability. This connector is perfect for applications where high reliability and performance are essential.