EBA43DCCT

Heilind Number:SULEBA43DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DCCT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA43DCCT

Detailed Description

Introducing the EBA43DCCT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage tolerance of 750VAC, it is suitable for power and signal transmission. The female connector has two rows with 86 positions, offering ample connectivity options. Its threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. The contacts are made of gold-plated phosphor bronze, providing excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 125°C, it is ideal for use in extreme conditions. The right-angle orientation and hairpin contact type make it easy to install and maintain. With a compact size of 9.4mm width and 15.49mm height, it saves valuable PCB space. The matte tin termination plating ensures solderability and RoHS compliance. Whether for aerospace, defense, or industrial applications, the EBA43DCCT is a reliable choice for high-reliability interconnect solutions.