EBA43DCKH-S288

Heilind Number:SULEBA43DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA43DCKH-S288

Detailed Description

Introducing the EBA43DCKH-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable conductivity and longevity. With a current rating of 3A and a voltage rating of 750VAC, it meets stringent power requirements. The connector, with a gender specification of Female and two rows, offers 86 positions for versatile connectivity. Its clearance hole mount type and card extender termination method make installation easy and secure. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact size, with dimensions of 9.4mm width and 15.49mm height, allows for space-efficient PCB layouts. Trust in the EBA43DCKHS288 for high-reliability connections in your next project.