EBA43DCKH

Heilind Number:SULEBA43DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DCKH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULEBA43DCKH

Detailed Description

Introducing the EBA43DCKH, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a short description of PBT & Phosphor Bronze construction, this connector boasts a 3A amperage capacity and is specifically engineered for female gender applications. Featuring two rows for enhanced connectivity, it mounts seamlessly via clearance hole installation and ensures secure termination through its thru-hole design. The contact material of Phosphor Bronze with Gold plating guarantees optimal signal transmission, while the loop bellow contact type and straight orientation further enhance its functionality. With 86 positions and a voltage rating of 750 VAC, this connector is suitable for a wide range of electronic devices. Its durable construction, operating temperature range of -65 to 125 °C, and matte tin termination plating make it ideal for various industrial and commercial applications. Measuring at a connector height of 15.49mm and width of 9.4mm, with a tail length of 4.83mm, it offers a compact yet robust solution for your connectivity needs. Whether for board-to-board connections or card edge installations, the EBA43DCKH sets a new standard in performance and reliability. Elevate your electronic designs with this advanced PCB connector.