| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA43DCKI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 86 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA43DCKI-S288 |
EBA43DCKI-S288
| Heilind Number: | SULEBA43DCKI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA43DCKI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA43DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.18mm, accommodating a total of 86 positions. Constructed with PBT and Phosphor Bronze materials, it ensures durability and reliability in harsh environments, with a voltage rating of 750 VAC. The termination method is through a card extender, with gold-plated contacts for optimal signal transmission. Operating temperature range is from -65 to 125 °C, making it suitable for a wide range of industrial settings. With a compact connector height of 15.49mm and width of 9.4mm, it offers space-saving solutions without compromising performance. Trust in the EBA43DCKI-S288 for secure and efficient board-to-board connections in your electronic systems.

