| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA43DCKI |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 86 |
| SKU: | SULEBA43DCKI |
EBA43DCKI
| Heilind Number: | SULEBA43DCKI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA43DCKI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA43DCKI, a high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows of gold-plated phosphor bronze contacts, ensuring reliable signal transmission with a current rating of 3A and voltage capability of 750VAC. With a pitch of 3.18mm, it offers precise connectivity for 86 positions. The threaded mounting and through-hole termination method guarantee secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the board. Trust the EBA43DCKI for robust and efficient board-to-board connections in aerospace, defense, and other demanding industries.

