| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA43DCKN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 86 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA43DCKN-S288 |
EBA43DCKN-S288
| Heilind Number: | SULEBA43DCKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA43DCKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA43DCKN-S288 PCB connector, a high-performance solution for your board-to-board connectivity needs. With a female gender and two rows of contacts, this connector offers reliable and efficient power transmission. Featuring PBT and Phosphor Bronze construction with Gold contact plating, it ensures long-lasting durability and excellent conductivity. The loop bellow contact type and card extender termination method make it easy to install and maintain. With a pitch of 3.18mm and a voltage rating of 750 VAC, it is suitable for a wide range of applications. Operating in temperatures ranging from -65 to 125°C, it is built to withstand harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet powerful. Ideal for use in hi-rel environments, this connector is a must-have for any electronic project.

