| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA43DCKN |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 86 |
| SKU: | SULEBA43DCKN |
EBA43DCKN
| Heilind Number: | SULEBA43DCKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA43DCKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA43DCKN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector offers exceptional durability and reliability. Its dual-row design with 86 positions and a pitch of 3.18mm ensures secure and efficient connectivity. The female gender and straight orientation make it easy to integrate into your system. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 750 VAC, this connector is suitable for harsh environments. Trust the EBA43DCKN for seamless and dependable board-to-board connections in your electronic designs.

