EBA43DCKS-S288

Heilind Number:SULEBA43DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA43DCKS-S288

Detailed Description

Introducing the EBA43DCKS-S288, a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. Featuring a 3A amperage rating and 750VAC voltage, it meets stringent power requirements. The female gender, two rows, and side hole mount type offer versatile installation options. Using a card extender termination method with gold-plated phosphor bronze contacts, it guarantees excellent signal transmission. The loop bellow contact type and straddle orientation further enhance its durability. With 86 positions and a tail length of 4.45mm, it accommodates complex PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh industrial environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures long-term reliability. Ideal for aerospace, defense, and other high-reliability applications, the EBA43DCKSS288 is the perfect choice for mission-critical connectivity needs.