EBA43DCKS

Heilind Number:SULEBA43DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DCKS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA43DCKS

Detailed Description

Featuring PBT and phosphor bronze construction, SKU EBA43DCKS is a high-quality board-to-board PCB connector designed for reliable connectivity in electronic applications. With a current rating of 3A and a voltage tolerance of 750VAC, this female connector offers excellent performance. Its two rows of contacts, terminated through holes with gold-plated phosphor bronze, ensure secure and efficient signal transmission. The straight orientation and loop bellow contact type provide ease of use and durability. With 86 positions and a pitch of 3.18mm, it accommodates multiple connections on a standard PCB. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the board. The matte tin termination plating enhances solderability. Perfect for high-reliability applications, this connector is a essential component in modern electronic systems.