EBA43DCKT-S288

Heilind Number:SULEBA43DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DCKT-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULEBA43DCKT-S288

Detailed Description

The EBA43DCKT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability up to 750VAC, this connector is suitable for power and signal transmission. Its female gender, threaded mount type, and card extender termination method offer secure and stable installation. The 2-row design with 86 positions allows for versatile connectivity options. Gold-plated phosphor bronze contacts and matte tin termination ensure excellent conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 125°C, it is ideal for use in extreme conditions. The connector's loop bellow contact type and straddle orientation further enhance its performance. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Trusted for its quality and durability, the EBA43DCKT-S288 is a top choice for professionals in the electronics industry.