EBA43DCKT

Heilind Number:SULEBA43DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DCKT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULEBA43DCKT

Detailed Description

Introducing the EBA43DCKT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it is suitable for power and signal transmission. The female gender, threaded mount type, and thru-hole termination method offer secure and stable installation. With two rows and 86 positions, it provides ample connectivity options. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity. The loop bellow contact type and straight orientation further enhance signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable PCB space. The termination plating is matte tin, ensuring durability and longevity. Trust the EBA43DCKT for your critical connectivity needs.