EBA43DCMD-S288

Heilind Number:SULEBA43DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA43DCMD-S288

Detailed Description

Introducing our PBT & Phosphor Bronze board-to-board PCB connector, EBA43DCMD-S288. Designed for high-performance applications, this female connector features two rows with a pitch of 3.18mm (.125 in) and a total of 86 positions. Its durable construction, with clearance hole mount type and card extender termination method, ensures secure and reliable connectivity. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity, even at high voltages of up to 750 VAC. With a contact type of hairpin and orientation of straddle, this connector offers versatility in various electronic setups. Operating seamlessly in a wide temperature range from -65 to 125 °C, it meets the demands of harsh environments. Its compact size, with a connector height of 15.49mm (.61 in) and width of 9.4mm (.37 in), makes it ideal for space-constrained designs. The termination plating of matte tin provides additional protection against corrosion. Whether in aerospace, military, or industrial applications, this EBA43DCMDS288 connector delivers unmatched performance and reliability.