EBA43DCMD

Heilind Number:SULEBA43DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DCMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DCMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULEBA43DCMD

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBA43DCMD. This high-performance connector features a female gender with two rows, allowing for efficient connectivity. With a 3A amperage and 750VAC voltage rating, it ensures reliable power transmission. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. Designed for wire wrap termination, it offers secure and durable connections. The 3.18mm pitch and 86 positions cater to diverse PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector's straight orientation and hairpin contact type further enhance its functionality. With a tail length of 14.22mm and compact dimensions of .61" in height and 9.4mm in width, it is space-efficient. The termination plating is Matte Tin, ensuring longevity. This connector, belonging to the Board To Board PCB Connectors category, is ideal for demanding applications requiring high reliability and performance.