EBA43DCMH-S288

Heilind Number:SULEBA43DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DCMH-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULEBA43DCMH-S288

Detailed Description

Introducing the EBA43DCMH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 3.18mm (.125 in) and two rows of 86 female contacts, this connector ensures secure and reliable connectivity. Its PBT and Phosphor Bronze construction, terminated via card extender method, guarantees durability and excellent signal transmission. The gold-plated contacts, rated for 750 VAC at 3A, offer superior conductivity and corrosion resistance. Featuring a hairpin contact type and straddle orientation, this connector is ideal for space-saving designs. Operating efficiently in a wide temperature range of -65 to 125 °C, it is suitable for harsh environments. With a tail length of 13.84mm (.545 in) and a low connector height of 15.49mm (.61 in), it facilitates easy installation and maintenance. The matte tin termination plating ensures compatibility with various PCB materials. Trust the EBA43DCMH-S288 for high-reliability connections in your electronic systems.