EBA43DCMI-S288

Heilind Number:SULEBA43DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DCMI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULEBA43DCMI-S288

Detailed Description

Introducing the EBA43DCMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 750VAC, it is suitable for a wide range of electronic devices. The female connector with two rows and 86 positions offers ample connectivity options. Utilizing a threaded mount type and card extender termination method, installation is secure and straightforward. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. With a pitch of 3.18mm and a tail length of 13.84mm, it offers precise and stable connections. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. The EBA43DCMIS288 is a reliable solution for your connectivity needs.