EBA43DCMN-S288

Heilind Number:SULEBA43DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DCMN-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULEBA43DCMN-S288

Detailed Description

The EBA43DCMN-S288 is a high-performance board-to-board PCB connector designed for critical applications requiring reliable power and signal transmission. With a compact design featuring two rows of 86 female contacts, this connector offers seamless connectivity in a wide range of electronic systems. Constructed with durable PBT and Phosphor Bronze materials, it ensures long-lasting performance even in harsh environments. The gold-plated contact pins guarantee low contact resistance and high conductivity, while the matte tin termination plating provides excellent solderability. Operating at voltages up to 750 VAC and amperages of 3A, it meets stringent industry standards for safety and reliability. With a pitch of 3.18mm and a tail length of 13.84mm, it facilitates easy installation and maintenance. Suitable for use in military, aerospace, and industrial applications, the EBA43DCMN-S288 is the ideal choice for demanding connectivity needs.